-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, SPDT, Momentary, 2.65mm, Solder Terminal, Hinge Lever Actuator, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-AH1482-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 1A 125V Min Qty: 50 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9524 | Buy Now |
DISTI #
AH1482
|
Avnet Americas | Switch Snap Action SPDT Hinge Lever PC Pins Through Hole 1A 125VAC 30VDC 0.74N - Rail/Tube (Alt: AH1482) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tube | 0 |
|
$0.5248 / $0.5942 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$0.5470 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5450 / $0.8070 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5450 / $0.8070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AH1482
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AH1482
Panasonic Electronic Components
Snap Acting/Limit Switch, SPDT, Momentary, 2.65mm, Solder Terminal, Hinge Lever Actuator, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Panasonic | |
Actuator Travel | 2.65 mm | |
Actuator Type | HINGE LEVER | |
Body Breadth | 6 mm | |
Body Height | 6.5 mm | |
Body Length or Diameter | 12.8 mm | |
Electrical Life | 30000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 0.25 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 2.1 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |