There are no models available for this part yet.
Overview of AH165-ES11 by Fuji Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT2024BE-S1-18E-40.000000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 SOT23 Oscillator | |
SiT2018BE-S1-18E-25.166000 | SiTime | 1 to 110 MHz, High Temperature (-40 to +125°C) SOT23 Oscillator | |
SIT2019BE-S1-18E-121.650000 | SiTime | 115 to 137 MHz, High Temperature (-40 to +125°C) SOT23 Oscillator |
Price & Stock for AH165-ES11 by Fuji Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.8200 / $20.9500 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$15.8200 / $20.9500 | Buy Now |