Part Details for AH1760619 by Panasonic Electronic Components
Overview of AH1760619 by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AH1760619
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC9537
|
Newark | Fj Switch Pin T |Panasonic AH1760619 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6770 / $1.1100 | Buy Now |
DISTI #
255-AH1760619-ND
|
DigiKey | SWITCH SNAP ACT SPDT 0.1A 125V Min Qty: 50 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1150 | Buy Now |
DISTI #
AH1760619
|
Avnet Americas | Switch Snap Action SPDT Pin Plunger Right Angle Through Hole 0.1A 125VAC 30VDC 1.47N - Rail/Tube (Alt: AH1760619) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tube | 0 |
|
$0.6144 / $0.6957 | Buy Now |
DISTI #
769-AH1760619-A
|
Mouser Electronics | Basic / Snap Action Switches SPDT Pin Plunger PCB RoHS: Compliant | 0 |
|
$0.8850 / $1.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$0.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6380 / $0.9450 | Buy Now |
DISTI #
AH1760619
|
Avnet Americas | Switch Snap Action SPDT Pin Plunger Right Angle Through Hole 0.1A 125VAC 30VDC 1.47N - Rail/Tube (Alt: AH1760619) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tube | 0 |
|
$0.6144 / $0.6957 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6380 / $0.9450 | Buy Now |
Part Details for AH1760619
AH1760619 CAD Models
AH1760619 Part Data Attributes:
|
AH1760619
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AH1760619
Panasonic Electronic Components
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 0.75mm, Solder Terminal, Pin Plunger Actuator, Through Hole-right Angle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 0.75 mm | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 6 mm | |
Body Height | 6.5 mm | |
Body Length or Diameter | 12.8 mm | |
Contact (AC) Max Rating R Load | .1A@125VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 0.47 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 0.5 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |