Part Details for AH215 by WJ Communications Inc
Overview of AH215 by WJ Communications Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for AH215
AH215 CAD Models
AH215 Part Data Attributes:
|
AH215
WJ Communications Inc
Buy Now
Datasheet
|
Compare Parts:
AH215
WJ Communications Inc
Wide Band Medium Power Amplifier, 400MHz Min, 2300MHz Max, SMT, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | WJ COMMUNICATIONS INC | |
Package Description | SMT, SOIC-8 | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Gain | 10 dB | |
Input Power-Max (CW) | 26 dBm | |
Operating Frequency-Max | 2300 MHz | |
Operating Frequency-Min | 400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER |