Part Details for AH287-YG-13 by Diodes Incorporated
Overview of AH287-YG-13 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AH287-YG-13
AH287-YG-13 CAD Models
AH287-YG-13 Part Data Attributes
|
AH287-YG-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AH287-YG-13
Diodes Incorporated
Brushless DC Motor Controller, 0.7A, PDSO5, GREEN, SOT-89, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-89 | |
Package Description | GREEN, SOT-89, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOF | |
Package Equivalence Code | TO-243,5 LEAD | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 3.8 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
Alternate Parts for AH287-YG-13
This table gives cross-reference parts and alternative options found for AH287-YG-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AH287-YG-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AH287-YL-13 | Brushless DC Motor Controller, 0.7A, PDSO5, ROHS COMPLIANT, SOT-89, 5 PIN | Diodes Incorporated | AH287-YG-13 vs AH287-YL-13 |
AH287-YL | Brushless DC Motor Controller, 0.7A, PDSO5, LEAD FREE, SOT-89, 5/6 PIN | Diodes Incorporated | AH287-YG-13 vs AH287-YL |
AH287-YL | Brushless DC Motor Controller, 0.7A, PDSO5, LEAD FREE, SOT-89, 5/6 PIN | Integrated Circuit Technology Corp | AH287-YG-13 vs AH287-YL |