AH30P-12
Description: Analog Circuit,

Overview of AH30P-12 by XP Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for AH30P-12 by XP Power

Part # Manufacturer Description Stock Price Buy
DISTI # 79AK6708
Newark Dc-Dc Converter, 3Kv, 0.0005A Rohs Compliant: Yes |Xp Power AH30P-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 2
  • 1 $341.5900
  • 5 $331.3400
  • 10 $321.1000
  • 50 $307.4300
  • 100 $286.9500
$286.9500 / $341.5900 Buy Now
DISTI # 209-AH30P-12
Mouser Electronics Isolated DC/DC Converters - Through Hole SINGLE O/P DC-HV DC PCB MNT 1.5W, +3KV 0
  • 1 $273.1900
  • 5 $264.9900
  • 10 $256.8000
  • 25 $245.8700
$245.8700 / $273.1900 Order Now
DISTI # AH30P-12
Avnet Abacus SINGLE O/P DC-HV DC PCB MNT 1.5W, +3KV (Alt: AH30P-12) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 13 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for AH30P-12 by XP Power
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AH30P-12 by XP Power

AH30P-12
XP Power
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
XP POWER LTD
Package Description
Module-5
Reach Compliance Code
compliant
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
CE, UL, CURUS
Control Mode
VOLTAGE-MODE
Input Voltage-Max
12 V
Input Voltage-Min
JESD-30 Code
R-XXMA-P5
Length
28.65 mm
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature-Max
75 °C
Operating Temperature-Min
-25 °C
Output Current-Max
0.0005 A
Output Voltage-Max
3000 V
Output Voltage-Min
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
SHORT CIRCUIT
Ripple Voltage (Main Out)
0.0010605 Vrms
Seated Height-Max
6.86 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
COMMERCIAL EXTENDED
Terminal Form
PIN/PEG
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
1.5 W
Trim/Adjustable Output
NO
Warm-up Time
3600 s
Width
11.43 mm
Want to compare parts?
  1. AH30P-12
    XP Power
    Analog Circuit,
    VS

Related Parts for AH30P-12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AH30P-12 by XP Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AH30P-12 by XP Power

Select Manufacturer
Which Manufacturer of AH30P-12 would you like to use for your alert(s)?
  • Please alert me when AH30P-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AH30P-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AH30P-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AH30P-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AH30P-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AH30P-12 by XP Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: