-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GPS Antenna, 1574.397MHz Min, 1576.443MHz Max, 3.20 X 1.60 MM, 0.50 MM HEIGHT, COMPACT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-2310-1-ND
|
DigiKey | RF ANT 1.575GHZ CHIP SOLDER SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
73 In Stock |
|
$1.8750 / $4.0100 | Buy Now |
DISTI #
AH316M157501-T
|
Avnet Americas | Antenna Chip 1576.443MHz 2-Pin SMD T/R - Tape and Reel (Alt: AH316M157501-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$2.7203 | Buy Now |
DISTI #
963-AH316M157501-T
|
Mouser Electronics | Antennas RPLCMT PN 963-TSA5NA2K1G57NS00 GNSS Antennas - GPS GLONASS Galileo Beidou RoHS: Compliant | 1535 |
|
$1.9900 / $3.9700 | Buy Now |
|
Onlinecomponents.com | Antenna Chip 1576.443MHz 2-Pin SMD T/R RoHS: Compliant |
2995 In Stock |
|
$2.0400 / $2.9800 | Buy Now |
DISTI #
AH316M157501-T
|
Avnet Americas | Antenna Chip 1576.443MHz 2-Pin SMD T/R - Tape and Reel (Alt: AH316M157501-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$2.7203 | Buy Now |
DISTI #
AH316M157501-T
|
Avnet Americas | Antenna Chip 1576.443MHz 2-Pin SMD T/R - Tape and Reel (Alt: AH316M157501-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$2.7203 | Buy Now |
|
Master Electronics | Antenna Chip 1576.443MHz 2-Pin SMD T/R RoHS: Compliant |
2995 In Stock |
|
$2.0400 / $2.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AH316M157501-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
AH316M157501-T
TAIYO YUDEN
GPS Antenna, 1574.397MHz Min, 1576.443MHz Max, 3.20 X 1.60 MM, 0.50 MM HEIGHT, COMPACT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 3.20 X 1.60 MM, 0.50 MM HEIGHT, COMPACT PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Application | GPS | |
Construction | COMPONENT | |
Omnidirectional | NO | |
Operating Frequency-Max | 1576.443 MHz | |
Operating Frequency-Min | 1574.397 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Polarization | LINEAR HORIZONTAL/LINEAR VERTICAL | |
RF/Microwave Device Type | GPS ANTENNA |
This table gives cross-reference parts and alternative options found for AH316M157501-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AH316M157501-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSA5NA2K1G57NS001T | RF/Microwave Antenna, | TAIYO YUDEN | AH316M157501-T vs TSA5NA2K1G57NS001T |