Part Details for AH3740A-120K by ITG Electronics Inc
Overview of AH3740A-120K by ITG Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AH3740A-120K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3013-AH3740A-120KTR-ND
|
DigiKey | FIXED IND 120NH 78A 0.145MOHM SM Min Qty: 100 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
300 In Stock |
|
$1.3000 / $4.0000 | Buy Now |
Part Details for AH3740A-120K
AH3740A-120K CAD Models
AH3740A-120K Part Data Attributes
|
AH3740A-120K
ITG Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AH3740A-120K
ITG Electronics Inc
General Purpose Inductor, 0.12uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP, 3825
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INTER-TECHNICAL GROUP INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.000145 Ω | |
Inductance-Nom (L) | 0.12 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 78 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE TOLERANCE: 5% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.5 MHz | |
Tolerance | 10% |