AH3740A-60L
ITG Electronics Inc
Description: General Purpose Inductor, 0.06uH, 15%, 1 Element, Ferrite-Core, SMD, CHIP, 3825

Overview of AH3740A-60L by ITG Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AH3740A-60L by ITG Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AH3740A-60L by ITG Electronics Inc

AH3740A-60L
ITG Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
INTER-TECHNICAL GROUP INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Core Material
FERRITE
DC Resistance
0.000145 Ω
Inductance-Nom (L)
0.06 µH
Inductor Application
HIGH CURRENT INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
130 °C
Operating Temperature-Min
-55 °C
Rated Current-Max
78 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
DC RESISTANCE TOLERANCE: 5%
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.5 MHz
Tolerance
15%
Want to compare parts?
  1. AH3740A-60L
    ITG Electronics Inc
    General Purpose Inductor, 0.06uH, 15%, 1 Element, Ferrite-Core, SMD, CHIP, 3825
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AH3740A-60L by ITG Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AH3740A-60L by ITG Electronics Inc

Select Manufacturer
Which Manufacturer of AH3740A-60L would you like to use for your alert(s)?
  • Please alert me when AH3740A-60L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AH3740A-60L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AH3740A-60L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AH3740A-60L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AH3740A-60L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AH3740A-60L by ITG Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: