AH375-WL-7
Diodes Incorporated
Description: Hall Effect Sensor, -6mT Min, 6mT Max, 700mV, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, ROHS COMPLIANT, SC-59, 3 PIN

Overview of AH375-WL-7 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for AH375-WL-7 by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # AH375-WL-7
Avnet Americas Hall Effect Sensor 25mA Latch 3.3V/5V/9V/12V/15V/18V 3-Pin SC-59 T/R - Tape and Reel (Alt: AH375-WL-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
RFQ

CAD Models for AH375-WL-7 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AH375-WL-7 by Diodes Incorporated

AH375-WL-7
Diodes Incorporated
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Package Description
TO-236
Reach Compliance Code
compliant
ECCN Code
EAR99
Body Breadth
1.6 mm
Body Height
1.206 mm
Body Length or Diameter
3 mm
Housing
PLASTIC
Hysteresis
6 mT
JESD-609 Code
e3
Magnetic Field Range-Max
6 mT
Magnetic Field Range-Min
-6 mT
Mounting Feature
SURFACE MOUNT
Number of Terminals
3
Operating Current-Max
4 mA
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output
OPEN-DRAIN
Output Current-Max
25 mA
Output Range
700mV
Output Type
ANALOG VOLTAGE
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
TO-236
Package Shape/Style
RECTANGULAR
Sensors/Transducers Type
MAGNETIC FIELD SENSOR,HALL EFFECT
Supply Voltage-Max
20 V
Supply Voltage-Min
2.2 V
Surface Mount
YES
Terminal Finish
MATTE TIN
Termination Type
SOLDER
Want to compare parts?
  1. AH375-WL-7
    Diodes Incorporated
    Hall Effect Sensor, -6mT Min, 6mT Max, 700mV, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, ROHS COMPLIANT, SC-59, 3 PIN
    VS

Related Parts for AH375-WL-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AH375-WL-7 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AH375-WL-7 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of AH375-WL-7 would you like to use for your alert(s)?
  • Please alert me when AH375-WL-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AH375-WL-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AH375-WL-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AH375-WL-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AH375-WL-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AH375-WL-7 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: