Part Details for AH430P7W by Arrow Hart
Overview of AH430P7W by Arrow Hart
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AH430P7W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70862973
|
RS | watertight Pin & Sleeve device for plug, 30A 480V, 3 pole 4 wire grounding | Arrow Hart AH430P7W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 28 |
|
$111.5500 / $121.2500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$84.9100 / $177.8400 | Buy Now |