There are no models available for this part yet.
Overview of AH460R9W by Arrow Hart
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AH460R9W by Arrow Hart
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70862983
|
RS | watertight Pin & Sleeve device for receptacle 60A 250V 3 pole 4 wire grounding | Arrow Hart AH460R9W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$167.8000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$248.1200 / $679.5900 | Buy Now |