AHA50AFB-1R13
YAGEO Corporation
Description: Fixed Resistor, Wire Wound, 50W, 1.13ohm, 2000V, 1% +/-Tol,

Overview of AHA50AFB-1R13 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for AHA50AFB-1R13 by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # AHA50AFB-1R13-ND
DigiKey RESISTOR CHASSIS MOUNT 1.13 OHM Min Qty: 252 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 252 $2.8736
$2.8736 Buy Now

CAD Models for AHA50AFB-1R13 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AHA50AFB-1R13 by YAGEO Corporation

AHA50AFB-1R13
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
Construction
Aluminum Housing
Lead Length
10 mm
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
250 °C
Operating Temperature-Min
-55 °C
Package Height
15.5 mm
Package Length
50 mm
Package Style
Chassis Mount
Package Width
29 mm
Packing Method
Bulk
Rated Power Dissipation (P)
50 W
Resistance
1.13 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
200 ppm/°C
Terminal Shape
LUG
Tolerance
1%
Working Voltage
2000 V
Want to compare parts?
  1. AHA50AFB-1R13
    YAGEO Corporation
    Fixed Resistor, Wire Wound, 50W, 1.13ohm, 2000V, 1% +/-Tol,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AHA50AFB-1R13 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AHA50AFB-1R13 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of AHA50AFB-1R13 would you like to use for your alert(s)?
  • Please alert me when AHA50AFB-1R13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AHA50AFB-1R13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AHA50AFB-1R13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AHA50AFB-1R13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AHA50AFB-1R13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AHA50AFB-1R13 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: