Part Details for AHB101C801WD1-A0LF by KEMET Corporation
Overview of AHB101C801WD1-A0LF by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHB101C801WD1-A0LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC3561
|
Newark | Kemet, Ahb, Metal Seald, 103Μm, 800N, Without Flange Type Rohs Compliant: Yes |Kemet AHB101C801WD1-A0LF Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,588.1300 / $1,733.6100 | Buy Now |
DISTI #
2266-AHB101C801WD1-A0LF-ND
|
DigiKey | AHB, METAL SEALD, 103UM, 800N, W Min Qty: 1 Lead time: 35 Weeks Container: Tray MARKETPLACE PRODUCT |
1 In Stock |
|
$1,747.2600 | Buy Now |
DISTI #
399-20164-ND
|
DigiKey | AHB, METAL SEALD, 103UM, 800N, W Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,628.4950 | Buy Now |
DISTI #
80-AHB101C801WD1A0LF
|
Mouser Electronics | Solenoids & Actuators 103um 800N 84.4mm Piezo Actuator RoHS: Compliant | 1 |
|
$1,628.5100 | Buy Now |
DISTI #
71606872
|
RS | AHB, Metal seald, 103?m, 800N, Without flange type | KEMET AHB101C801WD1-A0LF RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$1,846.2800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
1 Partner Stock |
|
$1,692.3600 | Buy Now |
DISTI #
AHB101C801WD1-A0LF
|
Avnet Abacus | Piezoelectric Actuator Multilayer Metal Sealed 103um Tray (Alt: AHB101C801WD1-A0LF) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |