There are no models available for this part yet.
Overview of AHB151C362WD1-A0LF by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146065-113A0LF | Amphenol Communications Solutions | PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch | |
51746-10201600A0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 16S STB Vertical Receptacle. | |
51747-10300000A0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3P Vertical Receptacle. |
Price & Stock for AHB151C362WD1-A0LF by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85AC3562
|
Newark | Kemet, Ahb, Metal Seald, 140µm, 3600N, Without Flange Type Rohs Compliant: Yes |Kemet AHB151C362WD1-A0LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,232.3100 / $4,620.0100 | Buy Now | |
DISTI #
399-20172-ND
|
DigiKey | AHB, METAL SEALD, 140UM, 3600N, Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
2 In Stock |
|
$4,242.0000 | Buy Now | |
DISTI #
80-AHB151C362WD1A0LF
|
Mouser Electronics | Solenoids & Actuators 95um 3600N 125.4mm Piezo Actuator RoHS: Compliant | 0 |
|
$4,242.0000 | Order Now | |
DISTI #
71606880
|
RS | AHB, Metal seald, 140?m, 3600N, Without flange type | KEMET AHB151C362WD1-A0LF RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$4,920.2800 | RFQ |