Part Details for AHB500C451WD1-A0LF by KEMET Corporation
Overview of AHB500C451WD1-A0LF by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHB500C451WD1-A0LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK1242
|
Newark | Piezoelectric Actuator, 450N, Metal Seal, Piezoelectric Actuator Type:Metal Sealed, Displacement:52Μm, Actuating Force:450N, Resonant Frequency:22Khz, Capacitance:3.3Μf, Operating Temperature Min:-25°C, Operating Temperature Max:85°Crohs Compliant: Yes |Kemet AHB500C451WD1-A0LF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$688.2400 | Buy Now |
DISTI #
68AK3680
|
Newark | Piezoelectric Actuator, 450N, Metal Seal Rohs Compliant: Yes |Kemet AHB500C451WD1-A0LF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$751.0800 / $823.1200 | Buy Now |
DISTI #
399-AHB500C451WD1-A0LF-ND
|
DigiKey | ACTUATOR PEIZO METAL CASE 150V Min Qty: 1 Lead time: 37 Weeks Container: Box |
2 In Stock |
|
$785.8300 / $797.6500 | Buy Now |
DISTI #
80-AHB500C451WD1A0LF
|
Mouser Electronics | Solenoids & Actuators 52um 1700N 44.5mm Piezo Actuator RoHS: Compliant | 1 |
|
$785.7900 / $797.5900 | Buy Now |
DISTI #
4154408
|
element14 Asia-Pacific | PIEZOELECTRIC ACTUATOR, 450N, METAL SEAL RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$830.3032 / $842.7687 | Buy Now |
DISTI #
4154408
|
Farnell | PIEZOELECTRIC ACTUATOR, 450N, METAL SEAL RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 5 Days Container: Each | 2 |
|
$757.6857 / $801.1127 | Buy Now |