Part Details for AHB700C302WD1-A0LF by KEMET Corporation
Overview of AHB700C302WD1-A0LF by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146065-113A0LF | Amphenol Communications Solutions | PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch | |
51746-10201600A0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 16S STB Vertical Receptacle. | |
51747-10300000A0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3P Vertical Receptacle. |
Price & Stock for AHB700C302WD1-A0LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC3568
|
Newark | Kemet, Ahb, Metal Seald, 68µm, 3000N, Without Flange Type Rohs Compliant: Yes |Kemet AHB700C302WD1-A0LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,041.5900 / $2,228.6000 | Buy Now |
DISTI #
2266-AHB700C302WD1-A0LF-ND
|
DigiKey | AHB, METAL SEALD, 68UM, 3000N, W Min Qty: 1 Lead time: 35 Weeks Container: Tray MARKETPLACE PRODUCT |
2 In Stock |
|
$2,202.1000 / $2,246.1500 | Buy Now |
DISTI #
399-20169-ND
|
DigiKey | AHB, METAL SEALD, 68UM, 3000N, W Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,093.4800 | Buy Now |
DISTI #
80-AHB700C302WD1A0LF
|
Mouser Electronics | Solenoids & Actuators 68um 3000N 64.4mm Piezo Actuator RoHS: Compliant | 1 |
|
$2,093.4900 | Buy Now |
DISTI #
71606877
|
RS | AHB, Metal seald, 68?m, 3000N, Without flange type | KEMET AHB700C302WD1-A0LF RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$2,373.4500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
2 Partner Stock |
|
$2,213.4900 / $2,386.1800 | Buy Now |
DISTI #
61140851
|
Verical | Multilayer Piezoelectric Actuators, Metal Sealed Style Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$2,064.9600 / $2,106.2600 | Buy Now |