Part Details for AHB700C801FD0LF by KEMET Corporation
Overview of AHB700C801FD0LF by KEMET Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHB700C801FD0LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC3569
|
Newark | Kemet, Ahb, Metal Seald, 70µm, 800N, Flange Type Rohs Compliant: Yes |Kemet AHB700C801FD0LF RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,148.7700 / $1,254.0000 | Buy Now |
DISTI #
2266-AHB700C801FD0LF-ND
|
DigiKey | AHB, METAL SEALD, 70UM, 800N, FL Min Qty: 1 Lead time: 35 Weeks Container: Tray MARKETPLACE PRODUCT |
1 In Stock |
|
$1,288.6600 | Buy Now |
DISTI #
399-20160-ND
|
DigiKey | AHB, METAL SEALD, 70UM, 800N, FL Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,195.6800 | Buy Now |
DISTI #
80-AHB700C801FD0LF
|
Mouser Electronics | Solenoids & Actuators 70um 800N 72.4mm Piezo Actuator RoHS: Compliant | 0 |
|
$1,195.6800 | Order Now |
DISTI #
71606868
|
RS | AHB, Metal seald, 70?m, 800N, Flange type | KEMET AHB700C801FD0LF RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$1,335.5000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
1 Partner Stock |
|
$1,291.5300 / $1,388.6800 | Buy Now |
DISTI #
62155861
|
Verical | Multilayer Piezoelectric Actuator Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$1,208.4000 | Buy Now |
DISTI #
AHB700C801FD0LF
|
Avnet Abacus | (Alt: AHB700C801FD0LF) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |