Part Details for AHB800C801ND0LF by KEMET Corporation
Overview of AHB800C801ND0LF by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHB800C801ND0LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC3573
|
Newark | Kemet, Ahb, Metal Seald, 80µm, 800N, Female Thread Type Rohs Compliant: Yes |Kemet AHB800C801ND0LF RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,425.8900 / $1,556.5000 | Buy Now |
DISTI #
399-20162-ND
|
DigiKey | AHB, METAL SEALD, 80UM, 800N, FE Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
2 In Stock |
|
$1,360.5800 | Buy Now |
DISTI #
80-AHB800C801ND0LF
|
Mouser Electronics | Solenoids & Actuators 80um 800N 78.4mm Piezo Actuator RoHS: Compliant | 0 |
|
$1,462.1300 | Order Now |
DISTI #
71606870
|
RS | AHB, Metal seald, 80?m, 800N, Female thread type | KEMET AHB800C801ND0LF RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$1,657.6700 | RFQ |
DISTI #
AHB800C801ND0LF
|
Avnet Abacus | (Alt: AHB800C801ND0LF) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |