Part Details for AHC-20-R by Eaton Bussmann
Overview of AHC-20-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHC-20-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-AHC-20-R-ND
|
DigiKey | FUSE 3AB 500V 20A 5-TIN Min Qty: 1 Lead time: 13 Weeks Container: Case |
20 In Stock |
|
$3.4251 / $7.2200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.9400 / $4.0000 | Buy Now | |
DISTI #
AHC-20-R
|
TME | Fuse: fuse, quick blow, 20A, 500VAC, ceramic,cylindrical, 6.3x32mm Min Qty: 5 | 0 |
|
$4.8000 | RFQ |
DISTI #
000000000006420136
|
Sager | Cartridge Fuses AHC H.V. 3AB fuse, 20A, 5-in | 0 |
|
Buy Now |