Part Details for AHC50-3R35M-RC by Allied Components International
Overview of AHC50-3R35M-RC by Allied Components International
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHC50-3R35M-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3475-AHC50-3R35M-RCTR-ND
|
DigiKey | 3.5UH 20% AXIAL HASH CHOKE Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
10 In Stock |
|
$1.9800 / $2.7500 | Buy Now |
Part Details for AHC50-3R35M-RC
AHC50-3R35M-RC CAD Models
AHC50-3R35M-RC Part Data Attributes
|
AHC50-3R35M-RC
Allied Components International
Buy Now
Datasheet
|
Compare Parts:
AHC50-3R35M-RC
Allied Components International
General Purpose Inductor, 3.35uH, 1 Element, Iron-Core, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALLIED COMPONENTS INTERNATIONAL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | IRON | |
DC Resistance | 0.01 Ω | |
Inductance-Nom (L) | 3.35 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 20 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz |