-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC8396
|
Newark | Backshell For Ahd Series 9 Position Rohs Compliant: Yes |Amphenol Sine/tuchel AHD-09SR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$3.6400 | Buy Now |
DISTI #
889-3391-ND
|
DigiKey | CONN BACKSHELL BLACK 1 3/8-18 Min Qty: 10 Lead time: 18 Weeks Container: Box |
215 In Stock |
|
$4.0875 / $5.8910 | Buy Now |
DISTI #
73212678
|
RS | Backshell for AHD Series 9 position | Amphenol Sine Systems AHD-09SR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8700 / $6.0900 | RFQ |
|
Future Electronics | Backshell for AHD Series 9 position RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$4.0200 / $4.6800 | Buy Now |
DISTI #
AMEAHD-09SR
|
Heilind Electronics | BACKSHLL FOR AHD CONN,9 POS | Americas - 0 in Stock |
|
$3.6195 / $5.2711 | Buy Now |
|
Onlinecomponents.com | Backshell for AHD Series 9 position RoHS: Compliant |
205 In Stock 500 Factory Stock |
|
$4.4300 / $5.9600 | Buy Now |
DISTI #
54229045
|
Verical | Black Connector Backshell 9 POS Min Qty: 10 Package Multiple: 5 Date Code: 2103 | Americas - 205 |
|
$6.0075 / $7.7503 | Buy Now |
DISTI #
AMEAHD-09SR
|
Interstate Connecting Components | BACKSHLL FOR AHD CONN,9 POS | 0 |
|
$3.6195 / $5.2711 | Buy Now |
DISTI #
3014639
|
element14 Asia-Pacific | BACKSHELL FOR AHD SERIES 9 POSITION RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$4.3591 / $7.7725 | Buy Now |
DISTI #
3014639
|
Farnell | BACKSHELL FOR AHD SERIES 9 POSITION 97AC8396 RoHS: Compliant Min Qty: 1 Lead time: 43 Weeks, 0 Days Container: Each | 1 |
|
$6.1943 / $7.5458 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy