There are no models available for this part yet.
Overview of AHDM04-24-27PR by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Electronic Manufacturing
Price & Stock for AHDM04-24-27PR by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AC5038
|
Avnet Americas | Receptacle, Size 24, 27 positions, Pin, reduced diameter seal, wide thread - Bulk (Alt: 82AC5038) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Bulk | 21 Partner Stock |
|
$13.4500 / $15.6500 | Buy Now | |
DISTI #
AHDM04-24-27PR
|
Avnet Americas | Receptacle, Size 24, 27 positions, Pin, reduced diameter seal, wide thread - Boxed Product (Development Kits) (Alt: AHDM04-24-27PR) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Container: Box | 0 |
|
$10.9272 / $15.6070 | Buy Now | |
DISTI #
654-AHDM04-24-27PR
|
Mouser Electronics | Standard Circular Connector SZ 24 RCPT 27 POS PIN RED ARGMNT RoHS: Compliant | 47 |
|
$9.8300 / $11.7200 | Buy Now | |
DISTI #
AHDM04-24-27PR
|
TTI | Standard Circular Connector SZ 24 RCPT 27 POS PIN RED ARGMNT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$9.7000 / $11.7000 | Buy Now | |
DISTI #
C1S116730344177
|
Chip1Stop | Connector Circular RoHS: Compliant | 50 |
|
$6.9100 | Buy Now |
CAD Models for AHDM04-24-27PR by Amphenol Corporation
Part Data Attributes for AHDM04-24-27PR by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|