There are no models available for this part yet.
Overview of AHDM06-24-35SR by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for AHDM06-24-35SR by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AC5093
|
Avnet Americas | Plug, Size 24, 35 positions, Socket, reduced diameter seal, wide thread - Bulk (Alt: 82AC5093) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 28 Partner Stock |
|
$17.7100 / $20.6600 | Buy Now | |
DISTI #
AHDM06-24-35SR
|
Avnet Americas | Plug, Size 24, 35 positions, Socket, reduced diameter seal, wide thread - Boxed Product (Development Kits) (Alt: AHDM06-24-35SR) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Container: Box | 0 |
|
$17.4802 / $24.9664 | Buy Now | |
DISTI #
654-AHDM06-24-35SR
|
Mouser Electronics | Standard Circular Connector SZ 24 PLUG 35 POS SOCKET RED ARGMNT RoHS: Compliant | 146 |
|
$16.4000 / $17.2400 | Buy Now | |
DISTI #
AHDM06-24-35SR
|
TTI | Standard Circular Connector SZ 24 PLUG 35 POS SOCKET RED ARGMNT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box |
Americas - 40 In Stock |
|
$15.8900 / $18.1100 | Buy Now | |
DISTI #
AHDM062435SR-AMP
|
TME | AHDM06-24-35SR Min Qty: 2 | 39 |
|
$22.1213 / $25.0308 | Buy Now | |
DISTI #
C1S116730299813
|
Chip1Stop | Connector Circular RoHS: Compliant | 44 |
|
$3.9400 / $4.4600 | Buy Now | |
DISTI #
C1S116735965753
|
Chip1Stop | Connector Circular RoHS: Compliant | 39 |
|
$21.6000 / $23.9000 | Buy Now |
CAD Models for AHDM06-24-35SR by Amphenol Corporation
Part Data Attributes for AHDM06-24-35SR by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|