Part Details for AHDPBS-0406-003 by Amphenol Corporation
Overview of AHDPBS-0406-003 by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for AHDPBS-0406-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AHDPBS-0406-003
|
Avnet Americas | Size 24 Backshell WTA 2 PC. Cable diameter range: .76-.95” (19.5mm - 24.1mm) - Boxed Product (Development Kits) (Alt: AHDPBS-0406-003) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Box | 598 |
|
$2.6100 | Buy Now |
DISTI #
78AC5877
|
Avnet Americas | Size 24 Backshell WTA 2 PC. Cable diameter range: .76-.95” (19.5mm - 24.1mm) - Bulk (Alt: 78AC5877) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 6 Days Container: Bulk | 416 Partner Stock |
|
$4.4700 / $5.3700 | Buy Now |
DISTI #
654-AHDPBS-0406-003
|
Mouser Electronics | Automotive Connectors BACKSHELL 2 PC SHELL SIZE 24 LARGE WIRE RoHS: Compliant | 476 |
|
$3.0200 / $4.7700 | Buy Now |
DISTI #
AHDPBS-0406-003
|
TTI | Automotive Connectors BACKSHELL 2 PC SHELL SIZE 24 LARGE WIRE RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Box |
Americas - 573 In Stock |
|
$2.9500 / $3.0900 | Buy Now |
DISTI #
AHDPBS-0406-003
|
Avnet Americas | Size 24 Backshell WTA 2 PC. Cable diameter range: .76-.95” (19.5mm - 24.1mm) - Boxed Product (Development Kits) (Alt: AHDPBS-0406-003) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Box | 598 |
|
$2.6100 | Buy Now |
DISTI #
78AC5877
|
Avnet Americas | Size 24 Backshell WTA 2 PC. Cable diameter range: .76-.95” (19.5mm - 24.1mm) - Bulk (Alt: 78AC5877) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 6 Days Container: Bulk | 416 Partner Stock |
|
$4.4700 / $5.3700 | Buy Now |
DISTI #
AHDPBS-0406-003
|
Avnet Abacus | Size 24 Backshell WTA 2 PC. Cable diameter range: .76-.95 (19.5mm - 24.1mm) (Alt: AHDPBS-0406-003) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | Size 24 Backshell WTA 2 PC. Cable diameter range: .76-.95� (19.5mm - 24.1mm) RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 100 |
|
$3.3300 / $3.5700 | Buy Now |
Part Details for AHDPBS-0406-003
AHDPBS-0406-003 CAD Models
AHDPBS-0406-003 Part Data Attributes:
|
AHDPBS-0406-003
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AHDPBS-0406-003
Amphenol Corporation
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 6 Days | |
Connector Support Type | CONNECTOR ACCESSORY |