Part Details for AHDPBS-16L017-1805 by Amphenol Corporation
Overview of AHDPBS-16L017-1805 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CDP1805ACDX | Rochester Electronics LLC | Microprocessor, 8-Bit, 5MHz, CMOS, CDIP40 | |
UPD78F1805AMCA2-CAB-G | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for Automotive Body Applications (Non Promotion), , / | |
UPD78F1805AMCA-CAB-G | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for Automotive Body Applications (Non Promotion), , / |
Price & Stock for AHDPBS-16L017-1805
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK5754
|
Avnet Americas | Shell Size 18, Backshell, Conduit, Snap-Over, Straight 180?, Use with Backshell Ring Adapter Connectors - Bulk (Alt: 38AK5754) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 6 Days Container: Bulk | 269 Partner Stock |
|
$2.0600 / $2.3200 | Buy Now |
DISTI #
AHDPBS-16L017-1805
|
Avnet Americas | Shell Size 18, Backshell, Conduit, Snap-Over, Straight 180?, Use with Backshell Ring Adapter Connectors - Boxed Product (Development Kits) (Alt: AHDPBS-16L017-1805) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Lead time: 16 Weeks, 0 Days Container: Box | 0 |
|
$2.0956 / $2.9930 | Buy Now |
DISTI #
654-AHDPBS16L0171805
|
Mouser Electronics | Circular MIL Spec Backshells Shell Size 18, Backshell, Conduit, Snap-Over, Straight 180 , Use with Backshell Ring Adapter Connectors RoHS: Compliant | 469 |
|
$1.6000 / $3.7800 | Buy Now |
DISTI #
65031166
|
Verical | Backshell 180° 18 Shell Size Thermoplastic RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2210 | Americas - 275 |
|
$1.3770 | Buy Now |
DISTI #
84768532
|
Verical | Backshell 180° 18 Shell Size Thermoplastic RoHS: Compliant Min Qty: 37 Package Multiple: 1 | Americas - 269 |
|
$2.1168 | Buy Now |