Part Details for AHE0189-0066-0132P by Misc Wire Cable Tubing Sleeve
Overview of AHE0189-0066-0132P by Misc Wire Cable Tubing Sleeve
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2006-683MEC | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-682 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
XFL2006-682ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for AHE0189-0066-0132P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 5 |
|
Buy Now |