Part Details for AHE220PS12 by XP Power
Overview of AHE220PS12 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for AHE220PS12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y7469
|
Newark | Adaptor, Ac-Dc, 12V, 15A, Power Supply Approvals:Ite, No. Of Outputs:1 Output, Output Power Max:180W, Output Voltage - Output 1:12V, Output Current - Output 1:15A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Xp Power AHE220PS12 Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$113.9000 / $127.4600 | Buy Now |
DISTI #
1470-3051-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 12V 180W Min Qty: 1 Lead time: 43 Weeks Container: Box |
531 In Stock |
|
$113.9040 / $135.6000 | Buy Now |
DISTI #
209-AHE220PS12
|
Mouser Electronics | Desktop AC Adapters AC/DC, 220W External Power Supply, Level VI RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70808056
|
RS | Power Supply AC-DC 220W External Level VI | XP Power AHE220PS12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 3 |
|
$169.5000 | Buy Now |
DISTI #
AHE220PS12
|
TME | Power supply: switched-mode, 12VDC, 15A, Out: KYCON KPPX-4P, 180W Min Qty: 1 | 5 |
|
$116.2000 / $141.1000 | Buy Now |
|
Neutron USA | Power Supply, AC-DC, 220W External Power Supply Level VI | 50 |
|
$314.0500 | Buy Now |