-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-AHER2282-ND
|
DigiKey | HE-R RELAY, 2 FORM A + 1 FORM B, Min Qty: 1 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$70.9171 / $89.8300 | Buy Now |
DISTI #
769-AHER2282
|
Mouser Electronics | General Purpose Relays HE-R relay 2 FORM A + 1 FORM B 24VDC Coil RoHS: Compliant | 5 |
|
$70.9100 / $89.8200 | Buy Now |
DISTI #
V99:2348_28700537
|
Arrow Electronics | AHER2282 Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2402 | Americas - 10 |
|
$65.6900 / $80.1300 | Buy Now |
|
Future Electronics | HE-R Series 24VDC 80A 2 Form A 1 Form B Non Latching PCB Mount Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 10Tray |
|
$73.9500 / $77.6400 | Buy Now |
|
Onlinecomponents.com | PCB Relay - 2FormA, 1Form B - 24VDC Coil - 80A / 277VAC - Through Hole RoHS: Compliant | 0 |
|
$57.3400 / $117.0300 | Buy Now |
DISTI #
77272903
|
Verical | AHER2282 Min Qty: 1 Package Multiple: 1 Date Code: 2402 | Americas - 10 |
|
$73.1582 / $89.6404 | Buy Now |
DISTI #
4284551
|
Farnell | PWR RELAY, DPST-NO/SPST-NC, 80A, 24V, TH RoHS: Compliant Min Qty: 50 Lead time: 19 Weeks, 0 Days Container: Each | 0 |
|
$86.8150 | Buy Now |
|
Master Electronics | PCB Relay - 2FormA, 1Form B - 24VDC Coil - 80A / 277VAC - Through Hole RoHS: Compliant | 0 |
|
$57.3400 / $117.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy