Part Details for AHER3191 by Panasonic Electronic Components
Overview of AHER3191 by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHER3191
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK3968
|
Newark | Power Relay, 4Pst-No, 40A, 12Vdc, Th Rohs Compliant: Yes |Panasonic AHER3191 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$72.3400 / $85.6600 | Buy Now |
DISTI #
255-AHER3191-ND
|
DigiKey | HE-R RELAY, 4FORMA, 12VDC COIL Min Qty: 1 Lead time: 16 Weeks Container: Tray |
50 In Stock |
|
$67.0994 / $84.9900 | Buy Now |
DISTI #
AHER3191
|
Avnet Americas | General Purpose Relay 4PST-NO 480VAC 12VDC Through Hole Carton - Bulk (Alt: AHER3191) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$56.6912 / $64.1895 | Buy Now |
DISTI #
769-AHER3191
|
Mouser Electronics | General Purpose Relays HE-R RELAY, 4FORMA, 12VDC COIL RoHS: Compliant | 47 |
|
$67.0900 / $84.9700 | Buy Now |
|
Future Electronics | HE-R Series 4PST-NO (4 Form A) 12 VDC Coil Through Hole Power Relay RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tray | 0Tray |
|
$59.3900 | Buy Now |
|
Onlinecomponents.com | PCB Relay - 4FormA - 12VDC Coil - 40A / 480VAC - Through Hole RoHS: Compliant |
10 In Stock |
|
$54.2600 / $115.8600 | Buy Now |
DISTI #
AHER3191
|
TTI | General Purpose Relays HE-R RELAY, 4FORMA, 12VDC COIL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$60.0700 / $77.9700 | Buy Now |
DISTI #
AHER3191
|
Avnet Abacus | General Purpose Relay 4PST-NO 480VAC 12VDC Through Hole Carton (Alt: AHER3191) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PCB Relay - 4FormA - 12VDC Coil - 40A / 480VAC - Through Hole RoHS: Compliant |
10 In Stock |
|
$54.2600 / $115.8600 | Buy Now |
Part Details for AHER3191
AHER3191 CAD Models
AHER3191 Part Data Attributes
|
AHER3191
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AHER3191
Panasonic Electronic Components
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.333A (Coil), 13.2VDC (Coil), 4000mW (Coil), DC Input, Random, AC Output,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Panasonic | |
Coil Current(DC)-Max | 0.333 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 4000 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 36 Ω | |
Coil Voltage(DC)-Max | 13.2 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 19200VA@480VAC | |
Contact (AC) Max Rating R Load | 40A@480VAC | |
Contact Current(AC)-Max | 40 A | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 480 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Operate Time | 50 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | CUL; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 30 ms | |
Sealing | SEALED TYPE | |
Termination Type | SOLDER |