-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 3PST, Momentary, 0.157A (Coil), 12VDC (Coil), 1880mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AHES4191 by Panasonic Electronic Components is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC8831
|
Newark | Power Relay, Dpst-No/Spst-Nc, 1A, 277Vac, Contact Configuration:Dpst-No, Spst-Nc, Coil Voltage:12Vdc, Contact Current:1A, Product Range:He-S (Ahes) Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Rohs Compliant: Yes |Panasonic AHES4191 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$13.6800 / $18.8900 | Buy Now |
DISTI #
47AC2781
|
Newark | Power Relay, Dpst-No/Spst-Nc, 1A, 277Vac, Contact Configuration:Dpst-No, Spst-Nc, Coil Voltage:12Vdc, Contact Current:1A, Product Range:He-S (Ahes) Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:277Vrohs Compliant: Yes |Panasonic AHES4191 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7800 / $17.4600 | Buy Now |
DISTI #
AHES4191
|
Avnet Americas | Power Relay, DPST-NO, SPST-NC, 12 VDC, 1 A, HE-S (AHES), Through Hole, Non Latching (Alt: AHES4191) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days | 50 Factory Stock |
|
$10.4928 / $12.1632 | Buy Now |
DISTI #
AHES4191
|
Avnet Americas | Power Relay, DPST-NO, SPST-NC, 12 VDC, 1 A, HE-S (AHES), Through Hole, Non Latching (Alt: AHES4191) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days | 50 Factory Stock |
|
$10.4928 / $12.1632 | Buy Now |
DISTI #
74612160
|
RS | Energy Managment RelayHE-S Relay Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3 |
|
$16.4800 / $20.6000 | Buy Now |
|
ComSIT USA | Power/Signal Relay, 3PST, Momentary, 0.157A (Coil), 12VDC (Coil), 1880mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
DISTI #
000000000007251043
|
Sager | GENERAL PURPOSE RELAYS COMPACT THROUGH HOLE Min Qty: 1 | 1000 |
|
$12.1900 / $12.9400 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2003 |
|
RFQ | |
DISTI #
AHES4191
|
Avnet Abacus | Power Relay DPSTNO SPSTNC 12 VDC 1 A HES AHES Through Hole Non Latching (Alt: AHES4191) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 26 Weeks, 0 Days | Abacus - 50 |
|
Buy Now | |
|
Vyrian | Relays | 310 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AHES4191
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AHES4191
Panasonic Electronic Components
Power/Signal Relay, 3PST, Momentary, 0.157A (Coil), 12VDC (Coil), 1880mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 30 mm | |
Body Height | 40 mm | |
Body Length or Diameter | 36 mm | |
Coil Current(DC)-Max | 0.157 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 1880 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 76.6 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 1A@277VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 30 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 36mm x 30mm x 40mm | |
Reference Standard | CUL; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | 3PST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | MOISTURE PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the power supply lines as short as possible and use a 10uF capacitor for decoupling.
Follow the calibration procedure outlined in the datasheet, and make sure to use a high-precision voltage source and a calibrated magnetometer as a reference.
The AHES4191 can operate safely between -40°C to 125°C, but optimal performance is achieved between 0°C to 70°C.
Yes, the AHES4191 is designed to withstand vibrations up to 10G, but it's recommended to use additional mechanical damping or mounting methods to ensure reliable operation.
Use a 3.3V or 5V microcontroller with a compatible communication protocol (I2C or SPI). Ensure proper signal level shifting and use a pull-up resistor for the SCL line.