There are no models available for this part yet.
Overview of AHF2805SF/ES by International Rectifier
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for AHF2805SF/ES by International Rectifier
Part Data Attributes for AHF2805SF/ES by International Rectifier
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LAMBDA ADVANCED ANALOG INC
|
Part Package Code
|
MODULE
|
Package Description
|
MODULE, FM-8
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
40 V
|
Input Voltage-Min
|
28 V
|
Input Voltage-Nom
|
16 V
|
JESD-30 Code
|
R-XDMA-P8
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
2.4 A
|
Output Voltage-Max
|
5.1 V
|
Output Voltage-Min
|
4.9 V
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Equivalence Code
|
MODULE,8LEAD,.8
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-PRF-38534
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
12.24 W
|
Trim/Adjustable Output
|
NO
|
Alternate Parts for AHF2805SF/ES
This table gives cross-reference parts and alternative options found for AHF2805SF/ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AHF2805SF/ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AHF2805SF/HB | DC-DC Regulated Power Supply Module, 1 Output, 12.24W, Hybrid, PACKAGE-8 | Infineon Technologies AG | AHF2805SF/ES vs AHF2805SF/HB |
5962-9160001HXX | DC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid, | Infineon Technologies AG | AHF2805SF/ES vs 5962-9160001HXX |
AHF2805SF/ES | DC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid, PACKAGE-8 | Micross Components | AHF2805SF/ES vs AHF2805SF/ES |
AHF2805SF | DC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid, MODULE, FM-8 | International Rectifier | AHF2805SF/ES vs AHF2805SF |
AHF2805SF/ESPBF | DC-DC Regulated Power Supply Module, 1 Output, 12.24W, Hybrid, HERMETIC SEALED PACKAGE-8 | International Rectifier | AHF2805SF/ES vs AHF2805SF/ESPBF |
AHF2805S/CH | DC-DC Regulated Power Supply Module, 1 Output, 12.24W, Hybrid, PACKAGE-8 | Infineon Technologies AG | AHF2805SF/ES vs AHF2805S/CH |
AHF2805SF/HBPBF | DC-DC Regulated Power Supply Module, 1 Output, 12.24W, Hybrid, HERMETIC SEALED PACKAGE-8 | International Rectifier | AHF2805SF/ES vs AHF2805SF/HBPBF |
AHF2805S/CHPBF | DC-DC Regulated Power Supply Module, 1 Output, 12.24W, Hybrid, HERMETIC SEALED PACKAGE-8 | International Rectifier | AHF2805SF/ES vs AHF2805S/CHPBF |
AHF2805S/CH | DC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid | Advanced Analog | AHF2805SF/ES vs AHF2805S/CH |
AHF2805SF/ES | DC-DC Regulated Power Supply Module, 1 Output, 12.24W, Hybrid, PACKAGE-8 | Infineon Technologies AG | AHF2805SF/ES vs AHF2805SF/ES |