Part Details for AHM180PS12 by XP Power
Overview of AHM180PS12 by XP Power
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHM180PS12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R9455
|
Newark | Adaptor, Ac-Dc, Medical, 12V, 13.5A, Power Supply Applications:Ite & Medical, No. Of Outputs:1 Output, Output Power Max:165W, Output Voltage - Output 1:12V, Output Current - Output 1:13.5A, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power AHM180PS12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.1800 / $113.3100 | Buy Now |
DISTI #
78R4457
|
Newark | Plug In Adaptor Power Supply, Mains Plug Sold Separately, 80 V, 264 V, 165 W, 12 V, 13.5 A Rohs Compliant: Yes |Xp Power AHM180PS12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$164.3600 | Buy Now |
DISTI #
209-AHM180PS12
|
Mouser Electronics | Desktop AC Adapters PSU, 180W, EXTERNAL, MEDICAL + IND RoHS: Compliant | 0 |
|
$106.5100 / $113.3100 | Order Now |
DISTI #
70808080
|
RS | Power Supply AC-DC PSU 180W EXTERNAL MEDICAL + IND | XP Power AHM180PS12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 152 |
|
$60.7000 | Buy Now |
DISTI #
1821443
|
element14 Asia-Pacific | ADAPTOR, AC-DC, MEDICAL, 12V, 13.5A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$121.4112 / $129.1608 | Buy Now |
DISTI #
1821443
|
Farnell | ADAPTOR, AC-DC, MEDICAL, 12V, 13.5A RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$141.0077 | Buy Now |
|
Neutron USA | Power Supply, AC-DC, PSU, 180W, EXTERNAL, MEDICAL + IND | 50 |
|
$262.4300 | Buy Now |
Part Details for AHM180PS12
AHM180PS12 CAD Models
AHM180PS12 Part Data Attributes:
|
AHM180PS12
XP Power
Buy Now
Datasheet
|
Compare Parts:
AHM180PS12
XP Power
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, UL, EN, CSA, CE | |
Efficiency (Main Output) | 91.25% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 200 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Output Current-Max | 13.75 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD; THERMAL | |
Screening Level | IEC 60601-1, One MOPP; IEC 60601-1, Two MOOP | |
Seated Height-Max | 41 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 165 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.2 s | |
Width | 80 mm |