AHN12012
Panasonic Electronic Components
Description: Power/Signal Relay, SPDT, Momentary, 0.044A (Coil), 12VDC (Coil), 530mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Socket Mount, ROHS COMPLIANT

Overview of AHN12012 by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation

Price & Stock for AHN12012 by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Relays 12VDC 270Ohm 10ADC/16AAC SPDT(29mm 13mm 34.3mm) Plug-In Slim and Compact Relay RoHS: Compliant 6 In Stock
  • 5 $8.0000
  • 25 $7.8800
  • 50 $7.7600
  • 125 $7.6400
  • 250 $4.7000
  • 375 $3.7200
  • 500 $3.6500
$3.6500 / $8.0000 Buy Now
Master Electronics Relays 12VDC 270Ohm 10ADC/16AAC SPDT(29mm 13mm 34.3mm) Plug-In Slim and Compact Relay RoHS: Compliant 6 In Stock
  • 5 $8.0000
  • 25 $7.8800
  • 50 $7.7600
  • 125 $7.6400
  • 250 $4.7000
  • 375 $3.7200
  • 500 $3.6500
$3.6500 / $8.0000 Buy Now

CAD Models for AHN12012 by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AHN12012 by Panasonic Electronic Components

AHN12012
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.41.00.20
Samacsys Manufacturer
Panasonic
Body Breadth
13 mm
Body Height
29 mm
Body Length or Diameter
29 mm
Coil Current(DC)-Max
0.044 A
Coil Operate Voltage(DC)
8.4 V
Coil Power
530 mW
Coil Release Voltage(DC)
1.8 V
Coil Resistance
270 Ω
Coil Voltage(DC)-Max
12 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
10A@250VAC
Contact Current(AC)-Max
10 A
Contact Current(DC)-Max
10 A
Contact (DC) Max Rating R Load
10A@30VDC
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
30 V
Contact/Output Supply Type
AC/DC
Electrical Life
100000 Cycle(s)
Mounting Feature
SOCKET MOUNT
Operate Time
15 ms
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Packing Method
BOX
Physical Dimension
29mm x 13mm x 29mm
Reference Standard
UL; VDE
Relay Action
MOMENTARY
Relay Function
SPDT
Relay Type
POWER/SIGNAL RELAY
Release Time
5 ms
Surface Mount
NO
Termination Type
SNAP ON
Want to compare parts?
  1. AHN12012
    Panasonic Electronic Components
    Power/Signal Relay, SPDT, Momentary, 0.044A (Coil), 12VDC (Coil), 530mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Socket Mount, ROHS COMPLIANT
    VS

Related Parts for AHN12012

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AHN12012 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AHN12012 by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of AHN12012 would you like to use for your alert(s)?
  • Please alert me when AHN12012 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AHN12012 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AHN12012 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AHN12012 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AHN12012.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AHN12012 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: