There are no models available for this part yet.
Overview of AHN22005N by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Price & Stock for AHN22005N by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29X2602
|
Newark | Ltb 9/30/2020 H |Panasonic AHN22005N RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
CAD Models for AHN22005N by Panasonic Electronic Components
Part Data Attributes for AHN22005N by Panasonic Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Panasonic
|
Relay Type
|
POWER/SIGNAL RELAY
|
Alternate Parts for AHN22005N
This table gives cross-reference parts and alternative options found for AHN22005N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AHN22005N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AHN22212N | Power/Signal Relay, 2 Form C, DPDT, Latched, 20.4VDC (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | Panasonic Electronic Components | AHN22005N vs AHN22212N |
AHN22024N | Power/Signal Relay, 2 Form C, DPDT, Latched, 40.8VDC (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | Panasonic Electronic Components | AHN22005N vs AHN22024N |
AHN222X0N | Power/Signal Relay, 2 Form C, DPDT, Latched, 170VDC (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | Panasonic Electronic Components | AHN22005N vs AHN222X0N |
AHN22324N | Power/Signal Relay, 2 Form C, DPDT, Latched, 40.8VDC (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | Panasonic Electronic Components | AHN22005N vs AHN22324N |
AHN22305N | Power/Signal Relay, 2 Form C, DPDT, Latched, 8.5VDC (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | Panasonic Electronic Components | AHN22005N vs AHN22305N |
AHN22206N | Power/Signal Relay, 2 Form C, DPDT, Latched, 10.2VDC (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | Panasonic Electronic Components | AHN22005N vs AHN22206N |
AHN22205N | Power/Signal Relay, 2 Form C, DPDT, Latched, 8.5VDC (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | Panasonic Electronic Components | AHN22005N vs AHN22205N |
AHN223X0N | Power/Signal Relay, 2 Form C, DPDT, Latched, 170VDC (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | Panasonic Electronic Components | AHN22005N vs AHN223X0N |
AHN22348N | Power/Signal Relay, 2 Form C, DPDT, Latched, 81.6VDC (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | Panasonic Electronic Components | AHN22005N vs AHN22348N |
AHN22224N | Power/Signal Relay, 2 Form C, DPDT, Latched, 40.8VDC (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | Panasonic Electronic Components | AHN22005N vs AHN22224N |
Related Parts for AHN22005N
-
G2R-2-SPower/Signal Relays
-
T530X687M006ATE018Fixed Capacitors
-
54548-2070Headers and Edge Type Connectors
-
HD6417713FVMicrocontrollers
-
VS-HFA240NJ40CPBFRectifier Diodes
-
RC1206JR-07300RLFixed Resistors
-
0002091134Terminals and Terminal Blocks
-
MIC4680-3.3BMSwitching Regulator or Controllers
-
STW5NK100ZPower Field-Effect Transistors