Part Details for AHN22024 by Panasonic Electronic Components
Overview of AHN22024 by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Price & Stock for AHN22024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N0375
|
Newark | Relay, Dpdt, 277Vac, 30Vdc, 5A, Contact Configuration:Dpdt, Coil Voltage:24Vdc, Contact Current:5A, Product Range:Hn(Ahn) Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:277Vac, Contact Voltage Vdc:30Vdc Rohs Compliant: Yes |Panasonic AHN22024 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
769-AHN22024
|
Mouser Electronics | General Purpose Relays 2 Form C, 24VDC RoHS: Compliant | 0 |
|
$3.9300 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 24VDC 1.09KOhm 5A DPDT (29x13x34)mm Plug-In Slim and Compact Relay RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for AHN22024
AHN22024 CAD Models
AHN22024 Part Data Attributes
|
AHN22024
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AHN22024
Panasonic Electronic Components
Power/Signal Relay, DPDT, Momentary, 0.022A (Coil), 24VDC (Coil), 530mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Socket Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 13 mm | |
Body Height | 28 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.022 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 530 mW | |
Coil Release Voltage(DC) | 3.6 V | |
Coil Resistance | 1090 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 29mm x 13mm x 28mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Termination Type | SNAP ON |