Part Details for AHN22112 by Panasonic Electronic Components
Overview of AHN22112 by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHN22112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N0381
|
Newark | Relay, Dpdt, 277Vac, 30Vdc, 5A, Contact Configuration:Dpdt, Coil Voltage:12Vdc, Contact Current:5A, Product Range:Hn(Ahn) Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:277Vac, Contact Voltage Vdc:30Vdc Rohs Compliant: Yes |Panasonic AHN22112 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4500 | Buy Now |
DISTI #
255-1512-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 5A 12V Min Qty: 1 Lead time: 14 Weeks Container: Tube |
192 In Stock |
|
$4.7995 / $6.4000 | Buy Now |
|
New Advantage Corporation | RELAY 5A 12VDC WITH LED 2PNC PANASONIC RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 479 |
|
$9.6400 / $10.3300 | Buy Now |
|
Ozdisan Elektronik | RELAY 5A 12VDC WITH LED 2PNC PANASONIC | 579 |
|
$7.2310 / $7.9541 | Buy Now |
|
Perfect Parts Corporation | 207 |
|
RFQ |
Part Details for AHN22112
AHN22112 CAD Models
AHN22112 Part Data Attributes
|
AHN22112
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AHN22112
Panasonic Electronic Components
Power/Signal Relay, DPDT, Momentary, 0.044A (Coil), 12VDC (Coil), 530mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Socket Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | WITH LED INDICATION | |
Body Breadth | 13 mm | |
Body Height | 28 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.044 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 530 mW | |
Coil Release Voltage(DC) | 1.8 V | |
Coil Resistance | 270 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 29mm x 13mm x 28mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Termination Type | SNAP ON |
Alternate Parts for AHN22112
This table gives cross-reference parts and alternative options found for AHN22112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AHN22112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AHN22012 | Power/Signal Relay, DPDT, Momentary, 0.044A (Coil), 12VDC (Coil), 530mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Socket Mount, ROHS COMPLIANT | Panasonic Electronic Components | AHN22112 vs AHN22012 |