Part Details for AHSC-4001I by Allied Components International
Overview of AHSC-4001I by Allied Components International
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AHSC-4001I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3475-AHSC-4001ITR-ND
|
DigiKey | 10/100 BASE T QUAD PORT LAN FILT Min Qty: 1 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1050 In Stock |
|
$3.7500 / $4.5000 | Buy Now |
Part Details for AHSC-4001I
AHSC-4001I CAD Models
AHSC-4001I Part Data Attributes
|
AHSC-4001I
Allied Components International
Buy Now
Datasheet
|
Compare Parts:
AHSC-4001I
Allied Components International
Datacom Transformer, 10/100 BASE-T Application(s), 1CT:1CT; 1CT:1CT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALLIED COMPONENTS INTERNATIONAL | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | CENTER TAPPED SECONDARY | |
Application | 10/100 BASE-T | |
Height | 5.95 mm | |
Isolation Voltage | 1500 V | |
Length | 28.1 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 350 µH | |
Surface Mount | NO | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT; 1CT:1CT | |
Width | 12.1 mm |