Part Details for AHSC-4001S by Allied Components International
Overview of AHSC-4001S by Allied Components International
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHSC-4001S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3475-AHSC-4001STR-ND
|
DigiKey | 10/100 BASE-T QUAD PORT SMD Min Qty: 1 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
5 In Stock |
|
$0.8000 / $0.9800 | Buy Now |
Part Details for AHSC-4001S
AHSC-4001S CAD Models
AHSC-4001S Part Data Attributes
|
AHSC-4001S
Allied Components International
Buy Now
Datasheet
|
Compare Parts:
AHSC-4001S
Allied Components International
Datacom Transformer
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALLIED COMPONENTS INTERNATIONAL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | 10/100 BASE-T | |
Height | 6.2 mm | |
Isolation Voltage | 1500 V | |
Length | 28.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TR | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT;1CT:1CT | |
Width | 12 mm |