Part Details for AHSC201212JR10 by Shenzhen Chi-Technology Co Ltd
Overview of AHSC201212JR10 by Shenzhen Chi-Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHSC201212JR10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 400mA 100nH 5% 460m 0805 Inductors (SMD) ROHS | 630 |
|
$0.0293 / $0.0591 | Buy Now |