Part Details for AHSCD160808J8N2 by Shenzhen Chi-Technology Co Ltd
Overview of AHSCD160808J8N2 by Shenzhen Chi-Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHSCD160808J8N2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 700mA 8.2nH 5% 115m 0603 Inductors (SMD) ROHS | 35 |
|
$0.0304 / $0.0573 | Buy Now |