Part Details for AHV24V10KV1MAW by Analog Technologies Inc
Overview of AHV24V10KV1MAW by Analog Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHV24V10KV1MAW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3838-AHV24V10KV1MAWTB-ND
|
DigiKey | HV 24V TO 10KV 10W DC-DC CONVERT Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
4 In Stock |
|
$197.0000 / $227.0000 | Buy Now |
DISTI #
4022-AHV24V10KV1MAW-ND
|
DigiKey | High Voltage - Non-Isolated Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
2 In Stock |
|
$238.6124 / $267.2500 | Buy Now |