Part Details for AI 0 5 - 8 WH-B by Phoenix Contact
Overview of AI 0 5 - 8 WH-B by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AI 0 5 - 8 WH-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ferrules - 0.5 mm² - taped - sleeve length: 8 mm - with plastic collar - galvanically tin-plated - color: white - color range according to DIN 46228-4 - CSA-certified RoHS: Compliant | 0 |
|
$0.1779 / $0.2157 | Buy Now |
DISTI #
76084766
|
Verical | Quick Disconnect Terminal 18-22AWG Brass M 18.34mm Zinc Chromate Tape Min Qty: 1000 Package Multiple: 1000 | Americas - 6000 |
|
$0.2580 / $0.3329 | Buy Now |
|
Master Electronics | Ferrules - 0.5 mm² - taped - sleeve length: 8 mm - with plastic collar - galvanically tin-plated - color: white - color range according to DIN 46228-4 - CSA-certified RoHS: Compliant | 0 |
|
$0.1779 / $0.2157 | Buy Now |