Part Details for AI-000500-36 by Mueller Electric Company
Overview of AI-000500-36 by Mueller Electric Company
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68000-500H | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, Positions, 2.54 mm (0.100in) Pitch | |
UE36C2620005001 | Amphenol Communications Solutions | 1x2 QSFP-DD cage assembly with one rear pin, no heat sink and clip, open top | |
10106264-0005002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Receptacle, 20S |
Price & Stock for AI-000500-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC2166
|
Newark | Ground Cable Assy, Alligator Clip, 36", Connector Type A:Alligator Clip, Connector Type B:Alligator Clip, Cable Length - Imperial:36", Cable Length - Metric:914.4Mm, Jacket Color:Orange, Product Range:Bu-21 Series Rohs Compliant: Yes |Mueller Electric AI-000500-36 RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.7600 / $48.9800 | Buy Now |
DISTI #
314-1439-ND
|
DigiKey | 36" GROUND CABLE BU-21CPN Min Qty: 1 Lead time: 3 Weeks Container: Bag |
5 In Stock |
|
$36.6195 / $47.1100 | Buy Now |
DISTI #
548-AI-000500-36
|
Mouser Electronics | Test Leads 36" GROUND CABLE BU-21CPN RoHS: Compliant | 0 |
|
$38.2000 / $48.9800 | Order Now |
DISTI #
71081155
|
RS | Ground Cable, 36 in., BU-21CPN | Mueller AI-000500-36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$39.1800 / $48.9800 | RFQ |
|
Onlinecomponents.com | 36" GROUND CABLE BU-21CPN RoHS: Compliant | 0 |
|
$37.0100 / $48.9900 | Buy Now |
DISTI #
25964894
|
Verical | Grounding Cable Accessory RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$7.4990 | Buy Now |
DISTI #
AI-000500-36
|
TME | Ground/earth cable, both sides,aligator clip, Len: 0.91m, orange Min Qty: 1 | 3 |
|
$22.9000 / $25.9000 | Buy Now |
|
Powell Electronics | 36" GROUND CABLE BU-21CPN Min Qty: 1 | 1 |
|
$42.5100 / $47.0900 | Buy Now |
DISTI #
C1S514700020542
|
Chip1Stop | Cable Assembly Ground Cord 0.91m Alligator Clip to Alligator Clip Crimp-Crimp Bulk RoHS: Compliant | 5 |
|
$7.8600 | Buy Now |