Part Details for AI-000501-120 by Mueller Electric Company
Overview of AI-000501-120 by Mueller Electric Company
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AI-000501-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC2168
|
Newark | Ground Cable Assy, Alligator Clip, 120", Connector Type A:Alligator Clip, Connector Type B:Alligator Clip, Cable Length - Imperial:120", Cable Length - Metric:3.05M, Jacket Color:-, Product Range:Bu-21 Series Rohs Compliant: Yes |Mueller Electric AI-000501-120 Min Qty: 17 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.4100 / $60.8300 | Buy Now |
DISTI #
314-1441-ND
|
DigiKey | 120" GROUND SS CABLE BU-21CPN Min Qty: 1 Lead time: 3 Weeks Container: Bag | Temporarily Out of Stock |
|
$45.4671 / $58.4900 | Buy Now |
DISTI #
548-AI-000501-120
|
Mouser Electronics | Test Leads 120" GROUND SS CABLE BU-21CPN RoHS: Compliant | 0 |
|
$47.4300 / $60.8200 | Order Now |
DISTI #
71081157
|
RS | GROUND SS CABLE BU-21CPN 120" | Mueller AI-000501-120 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$46.7900 / $58.4900 | RFQ |
|
Onlinecomponents.com | 120" GROUND SS CABLE BU-21CPN |
3 In Stock 1 Factory Stock |
|
$45.9600 / $60.8400 | Buy Now |
DISTI #
AI-000501-120
|
TME | Ground/earth cable, both sides,aligator clip, Len: 3m Min Qty: 1 | 1 |
|
$38.0000 / $42.9000 | Buy Now |
|
Master Electronics | 120" GROUND SS CABLE BU-21CPN |
3 In Stock 1 Factory Stock |
|
$45.9600 / $60.8400 | Buy Now |