Part Details for AI-000502-120 by Mueller Electric Company
Overview of AI-000502-120 by Mueller Electric Company
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AI-000502-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC2171
|
Newark | 120" Ground Orange Ss Cable Bu-21Cpn |Mueller Electric AI-000502-120 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.8300 / $76.9900 | Buy Now |
DISTI #
314-AI-000502-120-ND
|
DigiKey | 120" GROUND ORANGE SS CABLE BU-2 Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.1900 | Buy Now |
DISTI #
548-AI-000502-120
|
Mouser Electronics | Test Leads 120" GROUND ORANGE SS CABLE BU-21CPN | 0 |
|
$53.6500 / $68.7900 | Order Now |
DISTI #
71383472
|
RS | 120" GROUND ORANGE SS CABLE BU-21CPN | Mueller AI-000502-120 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$55.0300 / $68.7900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.9700 / $68.7900 | Buy Now |
DISTI #
25965448
|
Verical | Grounding Cable Accessory RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$16.2900 | Buy Now |
DISTI #
C1S514700020597
|
Chip1Stop | Cable Assembly Ground Cord 3.048m Alligator Clip to Ground Clamp Crimp-Crimp Bulk RoHS: Compliant | 5 |
|
$21.7000 | Buy Now |