There are no models available for this part yet.
Overview of AI-000504-36 by Mueller Electric Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50000-5042ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 42 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
95000-504TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Surface Mount - Single row - 4 Positions - 2mm (0.079in) - Right Angle. | |
68000-504 | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 4 Positions, 2.54 mm (0.100in) Pitch |
Price & Stock for AI-000504-36 by Mueller Electric Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43AC2182
|
Newark | Ground Cable Assy, M6 Lug-M6 Lug, 36", Connector Type A:M6 Lug, Connector Type B:M6 Lug, Cable Length - Imperial:36", Cable Length - Metric:914.4Mm, Jacket Color:Orange, Product Range:- Rohs Compliant: Yes |Mueller Electric AI-000504-36 RoHS: Compliant Min Qty: 44 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6100 / $24.1200 | Buy Now | |
DISTI #
314-1446-ND
|
DigiKey | 36" GROUND CABLE NO CLIPS Min Qty: 1 Lead time: 3 Weeks Container: Bag | Temporarily Out of Stock |
|
$17.4377 / $23.1900 | Buy Now | |
DISTI #
548-AI-000504-36
|
Mouser Electronics | Test Leads 36" GROUND CABLE NO CLIPS RoHS: Compliant | 0 |
|
$18.8100 / $24.1200 | Order Now | |
DISTI #
71081162
|
RS | Ground Cable, 36 in., 1/4 in. Lugs, 1/8 in. Stainless Steel, Orange Jacket | Mueller AI-000504-36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.4900 / $24.3600 | RFQ | |
Onlinecomponents.com | 36" GROUND CABLE NO CLIPS RoHS: Compliant | 23 Factory Stock |
|
$18.2300 / $24.1300 | Buy Now | ||
DISTI #
25965599
|
Verical | Grounding Cable Accessory RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 5 |
|
$3.6910 | Buy Now | |
DISTI #
AI-000504-36
|
TME | Ground/earth cable, ring terminal,both sides, Len: 0.91m, orange Min Qty: 1 | 1 |
|
$20.4600 / $23.1000 | Buy Now | |
Powell Electronics | 36" GROUND CABLE NO CLIPS Min Qty: 1 | 3 |
|
$20.9400 / $23.2000 | Buy Now | ||
DISTI #
C1S514700020685
|
Chip1Stop | Cable Assembly Ground Cord 0.91m Lug Terminal to Lug Terminal 1 to 1 POS Crimp-Crimp Bulk RoHS: Compliant | 5 |
|
$5.1900 | Buy Now |