Part Details for AI-000504-60. by Mueller Electric Company
Overview of AI-000504-60. by Mueller Electric Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50000-5042ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 42 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
95000-504TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Surface Mount - Single row - 4 Positions - 2mm (0.079in) - Right Angle. | |
68000-504 | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 4 Positions, 2.54 mm (0.100in) Pitch |
Price & Stock for AI-000504-60.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH8562
|
Newark | Ground Cord, M6 Lug-M6 Lug, 1.52M, Connector To Connector:M6 Lug To M6 Lug, Cable Length - Imperial:5Ft, Cable Length - Metric:1.52M, Jacket Colour:Orange, Product Range:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Mueller Electric AI-000504-60. RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.6200 / $32.2100 | Buy Now |