Part Details for AI-000505-60 by Mueller Electric Company
Overview of AI-000505-60 by Mueller Electric Company
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50000-5054ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 54 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for AI-000505-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC2186
|
Newark | Ground Cable Assy, M6 Lug-M6 Lug, 60", Connector Type A:M6 Lug, Connector Type B:M6 Lug, Cable Length - Imperial:60", Cable Length - Metric:1.52M, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Mueller Electric AI-000505-60 RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.1900 / $24.9100 | Buy Now |
DISTI #
314-1450-ND
|
DigiKey | 60" GROUND SS CABLE NO CLIPS Min Qty: 1 Lead time: 3 Weeks Container: Bag |
3 In Stock |
|
$18.0151 / $23.9600 | Buy Now |
DISTI #
548-AI-000505-60
|
Mouser Electronics | Test Leads 60" GROUND SS CABLE NO CLIPS RoHS: Compliant | 0 |
|
$19.4200 / $24.9100 | Order Now |
DISTI #
71081166
|
RS | Ground Cable, 60 in., 1/4 in. Lugs, 1/8 in. Stainless Steel | Mueller AI-000505-60 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.1300 / $25.1600 | RFQ |
|
Onlinecomponents.com | 60" GROUND SS CABLE NO CLIPS RoHS: Compliant | 1 Factory Stock |
|
$18.8200 / $24.9100 | Buy Now |
DISTI #
25965544
|
Verical | Grounding Cable Accessory RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 5 |
|
$3.7260 | Buy Now |
DISTI #
AI-000505-60
|
TME | Ground/earth cable, ring terminal,both sides, Len: 1.5m Min Qty: 1 | 1 |
|
$21.5000 / $24.2000 | Buy Now |
|
Powell Electronics | 60" GROUND SS CABLE NO CLIPS Min Qty: 1 | 20 |
|
$21.6200 / $23.9500 | Buy Now |
DISTI #
C1S514700020719
|
Chip1Stop | Cable Assembly Ground Cord 1.5m Lug Terminal to Lug Terminal 1 to 1 POS Crimp-Crimp Bulk RoHS: Compliant | 5 |
|
$5.3600 | Buy Now |
|
Master Electronics | 60" GROUND SS CABLE NO CLIPS RoHS: Compliant | 1 Factory Stock |
|
$18.8200 / $24.9100 | Buy Now |