Part Details for AI-1440-TWT-24V-3-R by PUI Audio
Overview of AI-1440-TWT-24V-3-R by PUI Audio
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AI-1440-TWT-24V-3-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
668-AI-1440-TWT-24V-3-R-ND
|
DigiKey | BUZZER PIEZO 24V 13.8MM TH Min Qty: 1 Lead time: 18 Weeks Container: Tray |
196 In Stock |
|
$0.7221 / $1.3400 | Buy Now |
DISTI #
AI-1440-TWT-24V-3-
|
Avnet Americas | Audio Indicator Piezo 5V to 28V 20mA PC Pin 4000Hz Through Hole Box - Trays (Alt: AI-1440-TWT-24V-3-) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$0.7100 / $1.0680 | Buy Now |
DISTI #
665-AI1440TWT24V3R
|
Mouser Electronics | Piezo Buzzers & Audio Indicators INDICATOR 24VDC 88DB 4000HZ RoHS: Compliant | 467 |
|
$0.7090 / $1.3200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.7100 / $0.8200 | Buy Now | |
DISTI #
AI-1440-TWT-24V-3-
|
Avnet Americas | Audio Indicator Piezo 5V to 28V 20mA PC Pin 4000Hz Through Hole Box - Trays (Alt: AI-1440-TWT-24V-3-) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$0.7100 / $1.0680 | Buy Now |
Part Details for AI-1440-TWT-24V-3-R
AI-1440-TWT-24V-3-R CAD Models
AI-1440-TWT-24V-3-R Part Data Attributes:
|
AI-1440-TWT-24V-3-R
PUI Audio
Buy Now
|
Compare Parts:
AI-1440-TWT-24V-3-R
PUI Audio
|
Samacsys Manufacturer | PUI Audio |